


PN-1331-C | |
|---|---|
DigiKey Part Number | PN-1331-C-ND |
Manufacturer | |
Manufacturer Product Number | PN-1331-C |
Description | BOX PLASTIC 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 3.228" L x 3.150" W (81.99mm x 80.01mm) X 2.171" (55.14mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 3.228" L x 3.150" W (81.99mm x 80.01mm) | Material Flammability Rating UL94 HB |
Height 2.171" (55.14mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 10.3in² (66cm²) | Weight 0.269 lb (122.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |











