


PN-1329-CMB | |
|---|---|
DigiKey Part Number | 377-1895-ND |
Manufacturer | |
Manufacturer Product Number | PN-1329-CMB |
Description | BOX PLASTIC 8.74"L X 5.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.740" L x 5.748" W (222.00mm x 146.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,24000 Kč | 657,24 Kč |
| 10 | 548,04800 Kč | 5 480,48 Kč |
| 100 | 509,20150 Kč | 50 920,15 Kč |
| Unit Price without VAT: | 657,24000 Kč |
|---|---|
| Unit Price with VAT: | 795,26040 Kč |











