




PN-1328-CMB | |
|---|---|
DigiKey Part Number | 377-1891-ND |
Manufacturer | |
Manufacturer Product Number | PN-1328-CMB |
Description | BOX PLASTIC 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.098" (2.49mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 3.543" W (115.01mm x 89.99mm) | Material Flammability Rating UL94 HB |
Height 3.150" (80.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 16.0in² (103cm²) | Weight 0.51 lb (231.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,47000 Kč | 325,47 Kč |
| 10 | 270,87400 Kč | 2 708,74 Kč |
| 100 | 253,28840 Kč | 25 328,84 Kč |
| Unit Price without VAT: | 325,47000 Kč |
|---|---|
| Unit Price with VAT: | 393,81870 Kč |











