



PN-1323-C | |
|---|---|
DigiKey Part Number | 377-1120-ND |
Manufacturer | |
Manufacturer Product Number | PN-1323-C |
Description | BOX PLASTIC 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.344 lb (156.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 260,37500 Kč | 2 603,75 Kč |
| 100 | 242,78940 Kč | 24 278,94 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |












