




PN-1322-C | |
|---|---|
DigiKey Part Number | 377-1117-ND |
Manufacturer | |
Manufacturer Product Number | PN-1322-C |
Description | BOX PLASTIC 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm) | Material Flammability Rating UL94 HB |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 11.7in² (75cm²) | Weight 0.313 lb (141.97 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 223,62900 Kč | 2 236,29 Kč |
| 100 | 209,98000 Kč | 20 998,00 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |











