




PN-1321-CMB | |
|---|---|
DigiKey Part Number | 377-1888-ND |
Manufacturer | |
Manufacturer Product Number | PN-1321-CMB |
Description | BOX PLASTIC 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.528" L x 2.559" W (115.01mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.528" L x 2.559" W (115.01mm x 65.00mm) | Material Flammability Rating UL94 HB |
Height 1.575" (40.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 11.7in² (75cm²) | Weight 0.31 lb (140.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 199,48100 Kč | 1 994,81 Kč |
| 100 | 186,35730 Kč | 18 635,73 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |











