Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC-1577-CN

DigiKey Part Number
PBC-1577-CN-ND
Manufacturer
Manufacturer Product Number
PBC-1577-CN
Description
COVER ABS FOR PB-1577-BF 1=10PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, ABS Cover, Lid 1.000" L x 1.000" W x 0.146" H (25.40mm x 25.40mm x 3.71mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
Potting Boxes
Size / Dimension
1.000" L x 1.000" W x 0.146" H (25.40mm x 25.40mm x 3.71mm)
Color
Black
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10157,48500 Kč1 574,85 Kč
Unit Price without VAT:157,48500 Kč
Unit Price with VAT:190,55685 Kč