


PB-1577-BF | |
|---|---|
DigiKey Part Number | PB-1577-BF-ND |
Manufacturer | |
Manufacturer Product Number | PB-1577-BF |
Description | BOX ABS BLACK 1"L X 1"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 1.000" L x 1.000" W (25.40mm x 25.40mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height | 0.750" (19.05mm) | |
Area (L x W) | 1.00in² (6.5cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 265,62500 Kč | 2 656,25 Kč |
| Unit Price without VAT: | 265,62500 Kč |
|---|---|
| Unit Price with VAT: | 321,40625 Kč |


