




PB-1577 | |
|---|---|
DigiKey Part Number | 377-1180-ND |
Manufacturer | |
Manufacturer Product Number | PB-1577 |
Description | BOX ABS BLACK 1.03"L X 1.03"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 1.030" L x 1.030" W (26.16mm x 26.16mm) X 0.780" (19.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 1.030" L x 1.030" W (26.16mm x 26.16mm) | |
Height | 0.780" (19.81mm) | |
Area (L x W) | 1.06in² (6.8cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 100 | 15,64350 Kč | 1 564,35 Kč |
| 250 | 14,56756 Kč | 3 641,89 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |





