Similar



PA-1102-WH | |
|---|---|
DigiKey Part Number | PA-1102-WH-ND |
Manufacturer | |
Manufacturer Product Number | PA-1102-WH |
Description | PANEL 19X3.500X0.125" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.500" W x 0.125" H (482.60mm x 88.90mm x 3.18mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.500" W x 0.125" H (482.60mm x 88.90mm x 3.18mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,11000 Kč | 423,11 Kč |
| 10 | 352,58800 Kč | 3 525,88 Kč |
| 50 | 328,90620 Kč | 16 445,31 Kč |
| Unit Price without VAT: | 423,11000 Kč |
|---|---|
| Unit Price with VAT: | 511,96310 Kč |




