
PBPA19003UNF | |
|---|---|
DigiKey Part Number | HM809-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19003UNF |
Description | PANEL 19X3.470X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19003UNF Models |
Category | Features Surface Shield |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| 5 | 380,06400 Kč | 1 900,32 Kč |
| 10 | 353,14400 Kč | 3 531,44 Kč |
| 25 | 320,66480 Kč | 8 016,62 Kč |
| 50 | 298,22620 Kč | 14 911,31 Kč |
| 100 | 277,45290 Kč | 27 745,29 Kč |
| 250 | 268,77440 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |




