


NBX-32908 | |
|---|---|
DigiKey Part Number | 377-2823-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32908 |
Description | PANEL METAL 9.25X2.68X.06" - NBX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 9.250" L x 2.680" W x 0.060" H (234.95mm x 68.07mm x 1.52mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBF Series |
Series | Size / Dimension 9.250" L x 2.680" W x 0.060" H (234.95mm x 68.07mm x 1.52mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| 10 | 165,55100 Kč | 1 655,51 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |






