Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 10.630" L x 3.930" W (270.00mm x 99.82mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 10.630" L x 3.930" W (270.00mm x 99.82mm) X 2.750" (69.85mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32308

DigiKey Part Number
NBF-32308-ND
Manufacturer
Manufacturer Product Number
NBF-32308
Description
BOX ABS/PBT GRY 10.63"L X 3.93"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 10.630" L x 3.930" W (270.00mm x 99.82mm) X 2.750" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.115" (2.92mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
10.630" L x 3.930" W (270.00mm x 99.82mm)
Material Flammability Rating
UL94 5VA
Height
2.750" (69.85mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
41.8in² (270cm²)
Weight
0.8 lb (362.87 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1 809
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,57000 Kč574,57 Kč
Manufacturers Standard Package
Unit Price without VAT:574,57000 Kč
Unit Price with VAT:695,22970 Kč