


NBX-10982-PL | |
|---|---|
DigiKey Part Number | 377-1671-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10982-PL |
Description | PANEL PLASTIC 14.3X18.2" FOR NB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 18.200" L x 14.300" W x 0.173" H (462.28mm x 363.22mm x 4.39mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBA, NBB Series | |
Size / Dimension | 18.200" L x 14.300" W x 0.173" H (462.28mm x 363.22mm x 4.39mm) | |
Color | Unpainted | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |



