


NBA-10152 | |
|---|---|
DigiKey Part Number | NBA-10152-ND |
Manufacturer | |
Manufacturer Product Number | NBA-10152 |
Description | BOX ABS GRAY 19.68"L X 15.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 19.682" L x 15.742" W (499.92mm x 399.85mm) X 7.873" (199.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.682" L x 15.742" W (499.92mm x 399.85mm) | |
Height | 7.873" (199.97mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | PCB Supports, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 224,80000 Kč | 4 224,80 Kč |
| Unit Price without VAT: | 4 224,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 112,00800 Kč |




