MPX-506-A | |
|---|---|
DigiKey Part Number | MPX-506-A-ND |
Manufacturer | |
Manufacturer Product Number | MPX-506-A |
Description | MOUNTING PLATE FOR ATX-10506 |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.504" L x 2.736" W x 0.059" H (114.40mm x 69.50mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | ATX Series | |
Size / Dimension | 4.504" L x 2.736" W x 0.059" H (114.40mm x 69.50mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Aluminum |


