




ATX-10506 | |
|---|---|
DigiKey Part Number | 377-2442-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10506 |
Description | JUNCTION BOX ALUM 4.92"LX3.15"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 4.921" L x 3.150" W (125.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.098" (2.50mm) |
Part Status Obsolete | Features PCB Supports, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 4.921" L x 3.150" W (125.00mm x 80.00mm) | Shipping Info Shipped from DigiKey |
Height 2.244" (57.00mm) | Weight 0.92 lb (417.3 g) |
Area (L x W) 15.5in² (100cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,04000 Kč | 1 642,04 Kč |
| Unit Price without VAT: | 1 642,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,86840 Kč |


