
KS-1785-MG | |
|---|---|
DigiKey Part Number | KS-1785-MG-ND |
Manufacturer | |
Manufacturer Product Number | KS-1785-MG |
Description | SHELF 20.500X18.312X3.468" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Sliding 20.500" L x 18.312" W x 3.468" H (520.70mm x 465.12mm x 88.09mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Keyboard, Sliding | |
Size / Dimension | 20.500" L x 18.312" W x 3.468" H (520.70mm x 465.12mm x 88.09mm) | |
Features | Mouse Pad | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 826,89000 Kč | 3 826,89 Kč |
| Unit Price without VAT: | 3 826,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 630,53690 Kč |



