


KS-1785-BT | |
|---|---|
DigiKey Part Number | 377-1244-ND |
Manufacturer | |
Manufacturer Product Number | KS-1785-BT |
Description | SHELF 20.500X18.312X3.468" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard, Sliding 20.500" L x 18.312" W x 3.468" H (520.70mm x 465.12mm x 88.09mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bud Industries | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Keyboard, Sliding | Shipping Info Shipped from DigiKey |
Size / Dimension 20.500" L x 18.312" W x 3.468" H (520.70mm x 465.12mm x 88.09mm) | Weight 14 lbs (6.4 kg) |
Features Mouse Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 081,00000 Kč | 4 081,00 Kč |
| Unit Price without VAT: | 4 081,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 938,01000 Kč |




