
IPG-22242 | |
---|---|
DigiKey Part Number | 377-2193-ND |
Manufacturer | |
Manufacturer Product Number | IPG-22242 |
Description | CABLE GLAND 29.97-38.1MM PG42 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG42 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.180" (29.97mm) | |
Outside Cable Diameter (Max) | 1.500" (38.10mm) | |
Thread Size | PG42 | |
Thread Length | 0.570" (14.48mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.130" (54.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Gasket | |
Color | Black | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,47000 Kč | 162,47 Kč |
10 | 131,47900 Kč | 1 314,79 Kč |
Unit Price without VAT: | 162,47000 Kč |
---|---|
Unit Price with VAT: | 196,58870 Kč |