Cable Gland Polyamide (PA), Nylon PG19 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG19 Gray
IPG-22219-G
IPG-22219-G

IPG-22219-G

DigiKey Part Number
377-2201-ND
Manufacturer
Manufacturer Product Number
IPG-22219-G
Description
CABLE GLAND 11.94-14.99MM PG19
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG19 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.470" (11.94mm)
Outside Cable Diameter (Max)
0.590" (14.99mm)
Thread Size
PG19
Thread Length
0.390" (9.91mm)
Conduit Hub Size
-
Panel Hole Size
0.930" (23.6mm)
Material
Polyamide (PA), Nylon
Includes
Gasket
Color
Gray
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1026,24800 Kč262,48 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč