Case Plastic, ABS Gray End Panel(s) 8.860" L x 6.500" W (225.04mm x 165.10mm) X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, ABS Gray End Panel(s) 8.860" L x 6.500" W (225.04mm x 165.10mm) X 3.540" (89.92mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

IP-6131

DigiKey Part Number
377-1928-ND
Manufacturer
Manufacturer Product Number
IP-6131
Description
CASE ABS GRAY 8.86"L X 6.5"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Gray End Panel(s) 8.860" L x 6.500" W (225.04mm x 165.10mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
8.860" L x 6.500" W (225.04mm x 165.10mm)
Height
3.540" (89.92mm)
Area (L x W)
57.6in² (372cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
0.123" (3.12mm)
Features
Handles, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
10517,07600 Kč5 170,76 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč