
JB15KH-6H | |
|---|---|
DigiKey Part Number | 360-2640-ND |
Manufacturer | |
Manufacturer Product Number | JB15KH-6H |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JB15KH-6H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.76mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 10.80mm x 6.54mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 176gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyacetal | |
Switch Travel | 0.25mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 82,90000 Kč | 829,00 Kč |
| 25 | 76,80240 Kč | 1 920,06 Kč |
| 100 | 68,47240 Kč | 6 847,24 Kč |
| 250 | 63,67180 Kč | 15 917,95 Kč |
| 500 | 60,43728 Kč | 30 218,64 Kč |
| 1 000 | 57,54355 Kč | 57 543,55 Kč |
| 2 500 | 54,21944 Kč | 135 548,60 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |










