

HP-3660-B | |
---|---|
DigiKey Part Number | 377-1655-ND |
Manufacturer | |
Manufacturer Product Number | HP-3660-B |
Description | BOX ABS BLACK 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.622" L x 2.618" W (92.00mm x 66.50mm) X 0.823" (20.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.622" L x 2.618" W (92.00mm x 66.50mm) | |
Height | 0.823" (20.90mm) | |
Area (L x W) | 9.48in² (61.2cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.08 lb (36.29 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,82000 Kč | 70,82 Kč |
10 | 61,19900 Kč | 611,99 Kč |
Unit Price without VAT: | 70,82000 Kč |
---|---|
Unit Price with VAT: | 85,69220 Kč |