HP-3646
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HP-3646

HP-3646

DigiKey Part Number
377-1646-ND
Manufacturer
Manufacturer Product Number
HP-3646
Description
IR PANEL FOR HP SERIES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, End 2.343" L x 0.615" W (59.50mm x 15.62mm) Infra-Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
HP Series
Size / Dimension
2.343" L x 0.615" W (59.50mm x 15.62mm)
Color
Infra-Red
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 251
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč