
HH-3496-G | |
|---|---|
DigiKey Part Number | HH-3496-G-ND |
Manufacturer | |
Manufacturer Product Number | HH-3496-G |
Description | BOX ABS GRAY 8.27"L X 4.33"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 8.268" L x 4.330" W (210.01mm x 109.98mm) X 1.574" (39.98mm) |
Datasheet | Datasheet |
Category | Area (L x W) 35.8in² (231cm²) |
Mfr | Design Hand Held, Split Sides, T-Shaped |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.268" L x 4.330" W (210.01mm x 109.98mm) | Weight 0.05 lb (22.68 g) |
Height 1.574" (39.98mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |



