Box Plastic, ABS Black Hand Held, Split Sides, T-Shaped 8.268" L x 4.330" W (210.01mm x 109.98mm) X 1.574" (39.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides, T-Shaped 8.268" L x 4.330" W (210.01mm x 109.98mm) X 1.574" (39.98mm)
HH-3496-B
HH-3496-B
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3496-B

DigiKey Part Number
377-1963-ND
Manufacturer
Manufacturer Product Number
HH-3496-B
Description
BOX ABS BLACK 8.27"L X 4.33"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides, T-Shaped 8.268" L x 4.330" W (210.01mm x 109.98mm) X 1.574" (39.98mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
35.8in² (231cm²)
Mfr
Design
Hand Held, Split Sides, T-Shaped
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
8.268" L x 4.330" W (210.01mm x 109.98mm)
Weight
0.05 lb (22.68 g)
Height
1.574" (39.98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
10301,32100 Kč3 013,21 Kč
50279,53380 Kč13 976,69 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč
Alternate Color
BOX ABS GRAY 8.27"L X 4.33"W
In-Stock: 0
Unit Price: 361,17000 Kč