
HH-3451-TL | |
|---|---|
DigiKey Part Number | HH-3451-TL-ND |
Manufacturer | |
Manufacturer Product Number | HH-3451-TL |
Description | LENS TRANSPARENT RED GRABBER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Lens 2.300" L x 0.630" W x 0.057" H (58.42mm x 16.00mm x 1.45mm) Translucent - Red |
Datasheet | Datasheet |
Category | Type Lens |
Manufacturer Bud Industries | For Use With/Related Products Hand Held Box |
Series | Size / Dimension 2.300" L x 0.630" W x 0.057" H (58.42mm x 16.00mm x 1.45mm) |
Packaging Bulk | Color Translucent - Red |
Part Status Active | Material Plastic, ABS |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


