
HH-3430-BCG | |
|---|---|
DigiKey Part Number | HH-3430-BCG-ND |
Manufacturer | |
Manufacturer Product Number | HH-3430-BCG |
Description | BOX ABS GRAY 5.32"L X 2.765"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 5.315" L x 2.765" W (135.00mm x 70.23mm) X 0.938" (23.83mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.078" (1.98mm) |
Part Status Active | Features Battery Compartment, 9V and AA, PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.315" L x 2.765" W (135.00mm x 70.23mm) | Shipping Info Shipped from DigiKey |
Height 0.938" (23.83mm) | Weight 0.144 lb (65.32 g) |
Area (L x W) 14.7in² (95cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |




