Similar



HH-3400-BC | |
|---|---|
DigiKey Part Number | HH-3400-BC-ND |
Manufacturer | |
Manufacturer Product Number | HH-3400-BC |
Description | BOX ABS GRAY 7.09"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 7.087" L x 3.937" W (180.01mm x 100.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 27.9in² (180cm²) |
Mfr | Design Hand Held, Split Sides |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Battery Compartment, 9V and AA |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.087" L x 3.937" W (180.01mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 0.413 lb (187.33 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1599EBKBAT | Hammond Manufacturing | 41 | HM353-ND | 320,01000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |





