


HC-14107 | |
|---|---|
DigiKey Part Number | 377-1243-ND |
Manufacturer | |
Manufacturer Product Number | HC-14107 |
Description | CHASSIS VALULINE 10.5" X17"X 15" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 15.000" L x 17.000" W x 10.500" H (381.00mm x 431.80mm x 266.70mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 15.000" L x 17.000" W x 10.500" H (381.00mm x 431.80mm x 266.70mm) | |
Features | Handles | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 097,26000 Kč | 5 097,26 Kč |
| 10 | 4 953,31800 Kč | 49 533,18 Kč |
| Unit Price without VAT: | 5 097,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 167,68460 Kč |





