


FT-1170-MG | |
|---|---|
DigiKey Part Number | 377-1227-ND |
Manufacturer | |
Manufacturer Product Number | FT-1170-MG |
Description | FAN TRAY ASSEMBLY METALLIC GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, Unpopulated, 9 Fans 17.00" L x 17.50" W x 1.72" H (431.8mm x 444.5mm x 43.7mm) |
Datasheet | Datasheet |
Category | Type Fan Tray |
Manufacturer Bud Industries | Specifications Fan Tray, Unpopulated, 9 Fans |
Series | Size / Dimension 17.00" L x 17.50" W x 1.72" H (431.8mm x 444.5mm x 43.7mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 451,37000 Kč | 4 451,37 Kč |
| Unit Price without VAT: | 4 451,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 386,15770 Kč |



