


FN-1280 | |
|---|---|
DigiKey Part Number | 377-1225-ND |
Manufacturer | |
Manufacturer Product Number | FN-1280 |
Description | FAN TUBEAXIAL 110V .21A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 105 CFM 4.69" L x 4.69" W x 1.50" H (119.1mm x 119.1mm x 38.1mm) |
Datasheet | Datasheet |
Category | Voltage - Input 110VAC |
Manufacturer Bud Industries | Specifications Fan, AC, Square, 105 CFM |
Series | Size / Dimension 4.69" L x 4.69" W x 1.50" H (119.1mm x 119.1mm x 38.1mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 1.8 lbs (816.5 g) |
Type Fan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,32000 Kč | 827,32 Kč |
| Unit Price without VAT: | 827,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,05720 Kč |



