

EXN-23363-GDP | |
|---|---|
DigiKey Part Number | 377-2586-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23363-GDP |
Description | BOX ALUM CLR/GLD 3.5"L X 7"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Gold End Panel(s) 6.996" L x 3.504" W (177.69mm x 89.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.996" L x 3.504" W (177.69mm x 89.00mm) | |
Height | 2.406" (61.10mm) | |
Area (L x W) | 24.5in² (158cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear, Gold | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.79 lb (358.34 g) | |
Base Product Number |









