


EXN-23363-BKP | |
|---|---|
DigiKey Part Number | 377-2582-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23363-BKP |
Description | BOX ALUM BLACK 7"L X 3.50"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 6.996" L x 3.504" W (177.69mm x 89.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.110" (2.79mm) |
Packaging Bulk | Features Card Guides, Sealing Gaskets |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.996" L x 3.504" W (177.69mm x 89.00mm) | Shipping Info Shipped from DigiKey |
Height 2.406" (61.10mm) | Weight 0.79 lb (358.34 g) |
Area (L x W) 24.5in² (158cm²) | Base Product Number |
Design End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,63000 Kč | 707,63 Kč |
| 10 | 623,38900 Kč | 6 233,89 Kč |
| Unit Price without VAT: | 707,63000 Kč |
|---|---|
| Unit Price with VAT: | 856,23230 Kč |






