
DPX-287124 | |
|---|---|
DigiKey Part Number | 377-DPX-287124-ND |
Manufacturer | |
Manufacturer Product Number | DPX-287124 |
Description | FLOATING KIT DPH-28712/DPS-28712 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Floating Kit DPH-28712, DPS-28712 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Floating Kit | |
For Use With/Related Products | DPH-28712, DPS-28712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,54000 Kč | 1 572,54 Kč |
| 5 | 1 344,29200 Kč | 6 721,46 Kč |
| 10 | 1 256,47800 Kč | 12 564,78 Kč |
| 25 | 1 169,32840 Kč | 29 233,21 Kč |
| Unit Price without VAT: | 1 572,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,77340 Kč |




