
DPS-28712 | |
|---|---|
DigiKey Part Number | 377-DPS-28712-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28712 |
Description | ENCLOSURE PLAS 17.24"L X 15.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 17.240" L x 15.240" W (437.90mm x 387.10mm) X 8.250" (209.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.240" L x 15.240" W (437.90mm x 387.10mm) | |
Height | 8.250" (209.55mm) | |
Area (L x W) | 263in² (1695cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.180" (4.57mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 875,05000 Kč | 2 875,05 Kč |
| 5 | 2 731,08400 Kč | 13 655,42 Kč |
| Unit Price without VAT: | 2 875,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 478,81050 Kč |





