


CU-479 | |
|---|---|
DigiKey Part Number | CU-479-ND |
Manufacturer | |
Manufacturer Product Number | CU-479 |
Description | BOX ALUM NATURAL 4.38"L X 2.38"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 2.136" (54.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 2.375" W (111.13mm x 60.33mm) | |
Height | 2.136" (54.25mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 182,43100 Kč | 1 824,31 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |



