Box Metal, Aluminum Gray Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 2.136" (54.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 2.136" (54.25mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-479-G

DigiKey Part Number
CU-479-G-ND
Manufacturer
Manufacturer Product Number
CU-479-G
Description
BOX ALUM GRAY 4.38"L X 2.38"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 4.375" L x 2.375" W (111.13mm x 60.33mm) X 2.136" (54.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.375" L x 2.375" W (111.13mm x 60.33mm)
Height
2.136" (54.25mm)
Area (L x W)
10.4in² (67cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 118
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,77000 Kč289,77 Kč
Manufacturers Standard Package
Unit Price without VAT:289,77000 Kč
Unit Price with VAT:350,62170 Kč
Alternate Color
BOX ALUM NATURAL 4.38"L X 2.38"W
In-Stock: 5
Unit Price: 214,18000 Kč