
CU-477 | |
|---|---|
DigiKey Part Number | CU-477-ND |
Manufacturer | |
Manufacturer Product Number | CU-477 |
Description | BOX ALUM NAT 7.39"L X 4.703"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Area (L x W) 34.8in² (225cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Natural |
Part Status Active | Thickness 0.094" (2.39mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.390" L x 4.703" W (187.71mm x 119.46mm) | Weight 1 lb (453.59 g) |
Height 1.500" (38.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,89000 Kč | 362,89 Kč |
| Unit Price without VAT: | 362,89000 Kč |
|---|---|
| Unit Price with VAT: | 439,09690 Kč |




