


CU-477-G | |
|---|---|
DigiKey Part Number | CU-477-G-ND |
Manufacturer | |
Manufacturer Product Number | CU-477-G |
Description | BOX ALUM GRAY 7.39"L X 4.703"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.390" L x 4.703" W (187.71mm x 119.46mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Area (L x W) 34.8in² (225cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.094" (2.39mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.390" L x 4.703" W (187.71mm x 119.46mm) | Weight 1 lb (453.59 g) |
Height 1.500" (38.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,85000 Kč | 483,85 Kč |
| Unit Price without VAT: | 483,85000 Kč |
|---|---|
| Unit Price with VAT: | 585,45850 Kč |


