Box Metal, Aluminum Natural Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
CU-4471
CU-4471
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-4471

DigiKey Part Number
377-1474-ND
Manufacturer
Manufacturer Product Number
CU-4471
Description
BOX ALUM NATURAL 4.33"L X 3.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
14.1in² (91cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.094" (2.39mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.330" L x 3.250" W (109.98mm x 82.55mm)
Weight
0.75 lb (340.19 g)
Height
1.750" (44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,74000 Kč456,74 Kč
10380,61300 Kč3 806,13 Kč
100370,18510 Kč37 018,51 Kč
Manufacturers Standard Package
Unit Price without VAT:456,74000 Kč
Unit Price with VAT:552,65540 Kč
Alternate Color
BOX ALUM BLACK 4.33"L X 3.25"W
In-Stock: 0
Unit Price: 515,13000 Kč