Box Metal, Aluminum Black Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-4471-B

DigiKey Part Number
377-1475-ND
Manufacturer
Manufacturer Product Number
CU-4471-B
Description
BOX ALUM BLACK 4.33"L X 3.25"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.330" L x 3.250" W (109.98mm x 82.55mm)
Height
1.750" (44.45mm)
Area (L x W)
14.1in² (91cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1519,94000 Kč519,94 Kč
Manufacturers Standard Package
Unit Price without VAT:519,94000 Kč
Unit Price with VAT:629,12740 Kč
Alternate Color
BOX ALUM NATURAL 4.33"L X 3.25"W
In-Stock: 54
Unit Price: 461,00000 Kč