




CU-3286 | |
|---|---|
DigiKey Part Number | 377-1959-ND |
Manufacturer | |
Manufacturer Product Number | CU-3286 |
Description | BOX ABS BLACK 10.151"L X 6.151"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 10.151" L x 6.151" W (257.84mm x 156.24mm) X 3.125" (79.38mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.105" (2.67mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 10.151" L x 6.151" W (257.84mm x 156.24mm) | Shipping Info Shipped from DigiKey |
Height 3.125" (79.38mm) | Weight 1.3 lbs (589.7 g) |
Area (L x W) 62.4in² (403cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,75000 Kč | 520,75 Kč |
| 10 | 434,65900 Kč | 4 346,59 Kč |
| 100 | 391,61480 Kč | 39 161,48 Kč |
| 250 | 367,46500 Kč | 91 866,25 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |




