




CU-3004-A | |
|---|---|
DigiKey Part Number | 377-1091-ND |
Manufacturer | |
Manufacturer Product Number | CU-3004-A |
Description | BOX ALUM NATURAL 5"L X 2.25"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 2.250" W (127.00mm x 57.15mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,19000 Kč | 204,19 Kč |
| 10 | 170,50500 Kč | 1 705,05 Kč |
| 100 | 165,76880 Kč | 16 576,88 Kč |
| Unit Price without VAT: | 204,19000 Kč |
|---|---|
| Unit Price with VAT: | 247,06990 Kč |




