




CU-3006-A | |
|---|---|
DigiKey Part Number | 377-1093-ND |
Manufacturer | |
Manufacturer Product Number | CU-3006-A |
Description | BOX ALUM NATURAL 5.25"L X 3"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural U Shaped Pieces 5.250" L x 3.000" W (133.35mm x 76.20mm) X 2.125" (53.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.250" L x 3.000" W (133.35mm x 76.20mm) | |
Height | 2.125" (53.98mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 100 | 152,23550 Kč | 15 223,55 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |


