
CSC-11248 | |
|---|---|
DigiKey Part Number | CSC-11248-ND |
Manufacturer | |
Manufacturer Product Number | CSC-11248 |
Description | CHASSIS FOR CHAMPION 11.25X8.06" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, End 11.250" L x 8.060" W x 0.500" H (285.75mm x 204.72mm x 12.70mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 11.250" L x 8.060" W x 0.500" H (285.75mm x 204.72mm x 12.70mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 933,92000 Kč | 1 933,92 Kč |
| Unit Price without VAT: | 1 933,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 340,04320 Kč |



