Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CS-11216-BT

DigiKey Part Number
377-1212-ND
Manufacturer
Manufacturer Product Number
CS-11216-BT
Description
CABINET ALUM BLACK 12"L X 10"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
8.000" (203.20mm)
Area (L x W)
120in² (774cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
-
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 275,69000 Kč3 275,69 Kč
102 733,94000 Kč27 339,40 Kč
252 460,98240 Kč61 524,56 Kč
502 426,57920 Kč121 328,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 275,69000 Kč
Unit Price with VAT:3 963,58490 Kč