Box Metal, Aluminum Natural Cover Included 6.780" L x 4.772" W (172.21mm x 121.21mm) X 2.214" (56.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 6.780" L x 4.772" W (172.21mm x 121.21mm) X 2.214" (56.24mm)
CN-6709
CN-6709
Enclosure Modifications: Quick Steps to 5-Day Delivery

CN-6709

DigiKey Part Number
377-1533-ND
Manufacturer
Manufacturer Product Number
CN-6709
Description
BOX ALUM NATURAL 6.78"L X 4.77"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.780" L x 4.772" W (172.21mm x 121.21mm) X 2.214" (56.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.780" L x 4.772" W (172.21mm x 121.21mm)
Height
2.214" (56.24mm)
Area (L x W)
32.4in² (209cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.080" (2.03mm)
Features
Card Guides, Mounting Flange, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.2 lbs (544.3 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10440,95800 Kč4 409,58 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč