




CN-5709 | |
|---|---|
DigiKey Part Number | 377-1520-ND |
Manufacturer | |
Manufacturer Product Number | CN-5709 |
Description | BOX ALUM NATURAL 6.78"L X 4.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.780" L x 4.772" W (172.21mm x 121.21mm) X 2.228" (56.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.780" L x 4.772" W (172.21mm x 121.21mm) | |
Height | 2.228" (56.59mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.956 lb (433.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| 10 | 444,52800 Kč | 4 445,28 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |




